±15kV ESD Protected, 5V, 250kbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable; SOIC14; Temp Range: -40° to 85°C
Intersil ISL8489EIBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
