
The ISL8499IVZ is a 4-bit SPDT single supply logic switch from Intersil. It operates over a temperature range of -40°C to 85°C and is packaged in a RoHS compliant TSSOP-16 package. The device has a maximum supply current of 90nA and a maximum supply voltage of 4.5V. It is suitable for use in surface mount applications.
Intersil ISL8499IVZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 250mR |
| Operating Supply Current | 90nA |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8499IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.