
The ISL8499IVZ-T is a low power single supply SPDT switch with a maximum on-state resistance of 250mR. It operates over a temperature range of -40°C to 85°C and is available in a RoHS compliant TSSOP-16 package. The device is suitable for use in applications where low power consumption is required, with a maximum supply current of 90nA. The ISL8499IVZ-T is a surface mount device and is available on tape and reel packaging.
Intersil ISL8499IVZ-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 250mR |
| Operating Supply Current | 90nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8499IVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.