The ISL85001IRZ is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a quiescent current of 80uA and is RoHS compliant. The device is packaged in a DFN package with a height of 0.95mm and a length of 4mm. It is designed for surface mount applications and has a maximum duty cycle of 80%.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 1A |
| Output Voltage | 19V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL85001 |
| Width | 3mm |
| RoHS | Compliant |