Conv DC-DC Single Step Down 4.5V to 18V 12-Pin DFN
Checking distributor stock and pricing after the page loads.
Intersil ISL85003AFRZ technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Voltage | 5V |
| Packaging | Tray |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.