The ISL85003AFRZ-T is a DC/DC controller from Intersil with a maximum input voltage of 18V and an output voltage of 5V. It operates within a temperature range of -40°C to 125°C and is mounted using a surface mount process. The device is packaged in a DFN package and is available on tape and reel. It has a maximum output current of 3A and a quiescent current of 3.2mA. The ISL85003AFRZ-T is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Intersil ISL85003AFRZ-T technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.