The ISL85003AFRZ-TK is a DC/DC controller with an adjustable output voltage of 5V, operating from an input voltage range of 4.5V to 18V. It features a maximum output current of 3A and a maximum efficiency of 95%. The device is packaged in a DFN package and is suitable for surface mount applications. The ISL85003AFRZ-TK operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intersil ISL85003AFRZ-TK technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.