
Adjustable positive DC/DC buck regulator IC with a 2A output current capability. Features a 500kHz switching frequency and a wide input voltage range of 4.5V to 25V. Offers adjustable output voltage from 600mV to 19V, housed in a surface-mount DFN package. Operates across a temperature range of -40°C to 85°C with a low 80µA quiescent current.
Sign in to ask questions about the Intersil ISL8500IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8500IRZ technical specifications.
| Package/Case | DFN |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 19V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 19V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8500IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
