
Adjustable DC/DC buck-boost converter IC with a maximum output current of 2.5A. Features a wide input voltage range from 3V to 36V and an adjustable output voltage from 800mV to 34V. Achieves up to 96% efficiency and operates with a switching frequency up to 2.2MHz. This surface mount QFN package component offers a low quiescent current of 300uA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL85402IRZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 34V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL85402 |
| Switching Frequency-Max | 2.2MHz |
| Synchronous Rectifier | Both |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL85402IRZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
