
Surface mountable DC/DC switching regulator with a maximum output current of 2.5A and a single output. Features a wide input voltage range from 3V to 36V, supporting an operating supply voltage of up to 36V. This integrated circuit operates within a temperature range of -40°C to 105°C and boasts a low quiescent current of 300uA. Packaged in a 20-pin QFN on a 250-piece reel, this lead-free component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS | Compliant |