Single output, adjustable DC-DC buck-boost converter with a 3V to 36V input range and 2.5A maximum output current. Features a high 96% efficiency and operates from a 3.05V supply voltage. This surface mount component is housed in a QFN package, suitable for operation between -40°C and 105°C. The device offers a 500mV to 36V adjustable output voltage and includes synchronous rectification for enhanced performance.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Efficiency | 96% |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 36V |
| Min Output Voltage | 500mV |
| Min Supply Voltage | 3.05V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Synchronous Rectifier | Both |
| Topology | Buck-Boost |
| Weight | 0.004339oz |
| RoHS | Compliant |