
Supervisory circuit IC featuring a single voltage monitoring input with a precise 1.58V threshold, accurate to 1.2%. This surface-mount component operates from 1.8V to 2.75V, consuming a maximum of 300nA supply current. It provides an active-low, push-pull output with a 140ms reset timeout. The device is RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Intersil ISL88001IE16Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL88001IE16Z-T7A technical specifications.
| Accuracy | 1.2% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.599V |
| Min Reset Threshold Voltage | 1.561V |
| Max Supply Current | 300nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 400nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.599V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 1.58V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.561V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IE16Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.