
Surface mountable, single-channel voltage supervisory circuit with an active-low, totem-pole output. Features a reset threshold voltage of 2.925V, with a maximum overvoltage threshold of 2.96V and a minimum undervoltage threshold of 2.89V. Operates from a 1.8V to 5.5V supply voltage with a maximum supply current of 350nA. Includes a 140ms reset timeout and is RoHS compliant.
Intersil ISL88001IE29Z-T technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IE29Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
