Surface mount supervisory circuit with a 1.58V threshold voltage, featuring a 1.561V undervoltage threshold and 1.599V overvoltage threshold. This integrated circuit operates from 1.8V to 2.75V supply voltage, consuming a maximum of 300nA supply current. It provides active low, totem-pole output and a 140ms reset timeout. The component is lead-free, RoHS compliant, and packaged in a TO-236-3 (SOT23-3) case on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL88001IH16Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.599V |
| Min Reset Threshold Voltage | 1.561V |
| Max Supply Current | 300nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 300nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.599V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 1.58V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.561V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IH16Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
