Surface mount supervisory circuit with a 1.58V threshold voltage. Features active-low, totem-pole output and a reset timeout of 140ms. Operates with a supply voltage range of 1.8V to 2.75V and a maximum supply current of 300nA. Monitored input voltage range is 1.561V to 1.599V, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL88001IH16Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.599V |
| Min Reset Threshold Voltage | 1.561V |
| Max Supply Current | 300nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 300nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.599V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 1.58V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.561V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IH16Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.