Supervisory circuit IC with a 2.63V threshold voltage, featuring a 1.8V to 5.5V operating supply voltage range. This surface mount component, packaged in TO-236-3, offers a 2.598V undervoltage threshold and a 2.662V overvoltage threshold. It provides active low reset with a 140ms reset timeout and a maximum supply current of 350nA. The output stage is TOTEM-POLE, and the device operates from -40°C to 85°C.
Intersil ISL88001IH26Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.662V |
| Min Reset Threshold Voltage | 2.598V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.662V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.598V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IH26Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.