Surface mount supervisory circuit with a 2.925V threshold voltage, featuring active-low reset and a 140ms reset timeout. This integrated circuit operates from 1.8V to 5.5V with a maximum supply current of 350nA. It monitors a single voltage and provides a totem-pole output. Packaged in TO-236-3 and supplied on tape and reel, this RoHS compliant component is suitable for applications requiring simple reset and power-on reset functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL88001IH29Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IH29Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.