Surface mount voltage supervisor IC with a 3.075V threshold, featuring a 3.038V undervoltage threshold and 3.112V overvoltage threshold. This integrated circuit monitors a single voltage input and provides an active-low, totem-pole output with a 140ms reset timeout. Operating across a 1.8V to 5.5V supply range, it exhibits a low 350nA supply current and is RoHS compliant, packaged in a TO-236-3 (SOT23-3) for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL88001IH31Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.112V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.112V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.038V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IH31Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
