
Surface mount supervisory circuit with a 4.38V threshold voltage, featuring a 4.433V overvoltage threshold and a 4.327V undervoltage threshold. This integrated circuit operates from 1.8V to 5.5V with a maximum supply current of 400nA. It provides active-low, totem-pole reset output with a 140ms reset timeout. Designed for power management applications, it monitors a single voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL88001IH44Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.433V |
| Min Reset Threshold Voltage | 4.327V |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 400nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.433V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.327V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IH44Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
