The ISL88002IE16Z-TK is a simple reset/power-on reset IC from Intersil, operating within a temperature range of -40°C to 85°C. It monitors a single input voltage and provides an active low reset signal when the supply voltage falls below 1.561V or rises above 1.599V. This IC is RoHS compliant and available in a SC package, packaged in tape and reel quantities of 1000. The ISL88002IE16Z-TK consumes a maximum supply current of 300nA and has a reset timeout of 140ms.
Sign in to ask questions about the Intersil ISL88002IE16Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL88002IE16Z-TK technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.599V |
| Min Reset Threshold Voltage | 1.561V |
| Max Supply Current | 300nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 300nA |
| Overvoltage Threshold | 1.599V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88002 |
| Threshold Voltage | 1.58V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.561V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88002IE16Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.