The ISL88002IE17Z-TK is a surface mount supervisory circuit from Intersil. It monitors a single input voltage and provides a reset signal when the voltage falls below 1.65V or rises above 1.69V. The IC operates over a temperature range of -40°C to 85°C and consumes a maximum supply current of 300nA. It is available in a tape and reel package with 1000 units per reel. The ISL88002IE17Z-TK is compliant with RoHS regulations and is suitable for use in a variety of applications requiring a simple reset or power-on reset function.
Sign in to ask questions about the Intersil ISL88002IE17Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL88002IE17Z-TK technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.69V |
| Min Reset Threshold Voltage | 1.65V |
| Max Supply Current | 300nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 300nA |
| Overvoltage Threshold | 1.69V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88002 |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.65V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88002IE17Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.