Low power voltage supervisor with a 2.63V threshold, featuring active low reset and a 140ms reset timeout. Operates from 1.8V to 5.5V with a maximum supply current of 350nA. This surface mount component monitors a single voltage input and offers undervoltage and overvoltage thresholds of 2.598V and 2.662V respectively. Packaged in tape and reel, this RoHS compliant device is suitable for applications requiring precise voltage monitoring and reliable reset functionality.
Sign in to ask questions about the Intersil ISL88002IE26Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL88002IE26Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.662V |
| Min Reset Threshold Voltage | 2.598V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Overvoltage Threshold | 2.662V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88002 |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.598V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88002IE26Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.