Surface mount supervisory circuit with a 2.63V threshold voltage, featuring active-high reset and a 140ms reset timeout. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 350nA. Monitors a single voltage input, with undervoltage threshold at 2.598V and overvoltage threshold at 2.662V. Packaged in SC-70 for tape and reel distribution, this lead-free component offers a maximum operating temperature of 85°C.
Sign in to ask questions about the Intersil ISL88003IE26Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL88003IE26Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.662V |
| Min Reset Threshold Voltage | 2.598V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.662V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.598V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88003IE26Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.