Surface mount supervisory circuit IC with a 4.38V threshold voltage. Features a 4.433V overvoltage threshold and a 4.327V undervoltage threshold. Operates from 1.8V to 5.5V with a maximum supply current of 400nA. Includes active high reset with a 140ms timeout. Packaged in SC-70 for tape and reel distribution.
Sign in to ask questions about the Intersil ISL88003IE44Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL88003IE44Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.433V |
| Min Reset Threshold Voltage | 4.327V |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 400nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.433V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.327V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88003IE44Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.