
Surface mount voltage supervisor IC with a 2.19V threshold, featuring active-high reset and a 140ms reset timeout. Operates from 1.8V to 2.75V with a maximum supply current of 325nA. Monitors a single voltage input with reset thresholds ranging from 2.164V to 2.216V. Packaged in a TO-236-3 (SOT23-3) for tape and reel distribution, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL88003IH22Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.216V |
| Min Reset Threshold Voltage | 2.164V |
| Max Supply Current | 325nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 325nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.216V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88003 |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.164V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88003IH22Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
