
Surface mount voltage supervisor IC with a 2.925V threshold voltage, featuring a 2.96V overvoltage and 2.89V undervoltage threshold. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 350nA. Provides an active-high, totem-pole output with a 140ms reset timeout. Packaged in a TO-236-3 (SOT23-3) package, this lead-free, RoHS compliant component is suitable for applications requiring simple reset/power-on reset functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL88003IH29Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88003IH29Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
