Surface mount supervisory circuit with a 4.625V threshold voltage, monitoring a single voltage input. Features a 4.681V overvoltage threshold and a 4.57V undervoltage threshold. Operates from 1.8V to 5.5V supply voltage with a low 400nA supply current. Includes an active-high reset with a 140ms timeout. Packaged in a TO-236-3 (SOT23-3) case, available in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL88003IH46Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.681V |
| Min Reset Threshold Voltage | 4.57V |
| Max Supply Current | 400nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 400nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.681V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88003 |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.57V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88003IH46Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.