
General purpose power management IC featuring adjustable power-on reset and active-high reset. Monitors a single voltage with a threshold range of 2.59V to 2.67V. Operates from a 2V to 5.5V supply voltage with a low operating supply current of 11.5µA. Packaged in a 5-lead SOT-23-5 surface mount package, this lead-free and RoHS compliant component offers reset delay times of 250ms and reset timeouts of 200ms. Suitable for applications with an operating temperature range of -40°C to 85°C.
Intersil ISL88011IH526Z-TK technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.67V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 11.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11.5uA |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88011IH526Z-TK to view detailed technical specifications.
No datasheet is available for this part.
