
The ISL88012IH526Z-T7A is a multi-voltage supervisor in a SOT-23-5 package, designed for surface mount applications. It monitors two input voltages and provides a reset signal when the undervoltage or overvoltage threshold is exceeded. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The supervisor has a low operating supply current of 11.5uA and a reset delay time of 260ms. It is available in a tape and reel packaging format.
Intersil ISL88012IH526Z-T7A technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 11.5uA |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88012IH526Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
