
Surface mount supervisory circuit with a SOT-23-5 package. Monitors a single voltage with a threshold voltage of 4.64V, featuring undervoltage detection at 4.57V and overvoltage detection at 4.71V. Includes a watchdog timer and provides active high/low reset with a 260ms reset delay and 140ms reset timeout. Operates from 2V to 5.5V supply voltage with a maximum supply current of 11.5uA. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil ISL88013IH546Z-T7A technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.71V |
| Min Reset Threshold Voltage | 4.57V |
| Max Supply Current | 11.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11.5uA |
| Overvoltage Threshold | 4.71V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.57V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88013IH546Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
