The ISL88022IU8HEZ is a 3-channel supervisor IC from Intersil, operating within a temperature range of -40°C to 85°C. It monitors up to 3 voltages and consumes a maximum supply current of 15uA. The device is available in an MSOP package and is compliant with RoHS regulations. It does not feature a watchdog timer or radiation hardening.
Intersil ISL88022IU8HEZ technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 603mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL88022 |
| Threshold Voltage | 5.5V |
| Undervoltage Threshold | 587mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88022IU8HEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.