
Multi-voltage supervisor IC for power management, featuring 5 monitored inputs and 5 monitored voltages. Operates from a 2V to 5.5V supply with a low 19µA maximum supply current. Offers active-low reset with an 80ms timeout and a 2.866V threshold voltage. Packaged in a surface-mount MSOP, this lead-free and RoHS-compliant component operates between -40°C and 85°C.
Intersil ISL88031IU8ECZ-TK technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 5 |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 19uA |
| Overvoltage Threshold | 611mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Threshold Voltage | 2.866V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 589mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88031IU8ECZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
