The ISL88031IU8HCZ-TK is a multi-voltage supervisor with five monitored inputs and five voltage monitoring capabilities. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features an active low reset with a timeout of 80ms and a threshold voltage of 4.634V. It is available in a lead-free MSOP package, suitable for surface mount applications.
Intersil ISL88031IU8HCZ-TK technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 5 |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 19uA |
| Overvoltage Threshold | 611mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.634V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 589mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88031IU8HCZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.