Multi-voltage supervisor IC featuring five monitored inputs and five monitored voltages. Operates with a supply voltage range of 2V to 5.5V and a low supply current of 19µA. Includes an active-low reset with an 80ms timeout. Packaged in an 8-MSOP for surface mounting, with a maximum operating temperature of 85°C.
Intersil ISL88031IU8HFZ technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 5 |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 19uA |
| Overvoltage Threshold | 611mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Series | ISL88031 |
| Supply Current | 14uA |
| Threshold Voltage | 4.634V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 589mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88031IU8HFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
