
The ISL8842AMUZ-T is a 1A DC/DC controller from Intersil, featuring a maximum duty cycle of 96%. It operates over a temperature range of -55°C to 125°C and is packaged in the MSOP package. This device is RoHS compliant and available in quantities of 2500 per reel.
Intersil ISL8842AMUZ-T technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL8842A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8842AMUZ-T to view detailed technical specifications.
No datasheet is available for this part.