The ISL8843AABZ-T is a 1A DC/DC controller from Intersil, packaged in a surface-mount SOIC package. It operates at frequencies up to 2MHz and is suitable for applications with operating temperatures ranging from -40°C to 105°C. This device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Intersil ISL8843AABZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8843AABZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Duty Cycle | 96% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8843AABZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
