
The ISL8843A is a DC/DC controller with a maximum output current of 1A and a maximum duty cycle of 96%. It is packaged in a surface mount MSOP package and is suitable for operating temperatures ranging from -55°C to 125°C. The ISL8843A is RoHS compliant and available in quantities of 2500 per reel.
Intersil ISL8843AMUZ-T technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL8843A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8843AMUZ-T to view detailed technical specifications.
No datasheet is available for this part.