The ISL88705IB846Z-TK is a simple reset/power-on reset IC with two monitored inputs and one voltage monitored. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 19uA and a maximum supply voltage of 5.5V. It features a watchdog timer and can be mounted using surface mount techniques. The IC is packaged in a SOIC package and is available on tape and reel.
Intersil ISL88705IB846Z-TK technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 19uA |
| Overvoltage Threshold | 4.724V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88705 |
| Threshold Voltage | 4.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.556V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88705IB846Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.