
The ISL88706IB829Z-TK is a simple reset/power-on reset IC from Intersil, featuring 2 monitored inputs and 1 voltage monitored. It operates within a temperature range of -40°C to 85°C and is packaged in SOIC. The device is RoHS compliant and has a maximum supply current of 19uA, with a maximum supply voltage of 5.5V and minimum supply voltage of 2V. It also includes a watchdog timer and has a reset delay time of 260ms and reset timeout of 140ms.
Intersil ISL88706IB829Z-TK technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 19uA |
| Overvoltage Threshold | 2.973V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88706 |
| Threshold Voltage | 2.92V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.867V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88706IB829Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.