Surface mount supervisory circuit IC with a 2V to 5.5V operating supply voltage range. Features a 3.09V threshold voltage, with undervoltage threshold at 3.034V and overvoltage threshold at 3.146V. Offers active high/active low reset with a 260ms reset delay and 140ms reset timeout. Operates with a typical supply current of 8µA, maxing out at 19µA. Designed for simple reset and power-on reset applications, with 2 monitored inputs and 1 voltage monitored. Packaged in a lead-free SOIC case on tape and reel.
Intersil ISL88708IB831Z-TK technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 19uA |
| Overvoltage Threshold | 3.146V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Threshold Voltage | 3.09V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88708IB831Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.