The ISL88716IP826Z is a simple reset/power-on reset IC with two monitored inputs and one voltage monitored. It operates over a temperature range of -40°C to 85°C and is available in a PDIP package. The device has a maximum supply current of 19uA and a maximum supply voltage of 5.5V. It features a totem-pole output and a watchdog timer. The reset delay time is 260ms and the reset timeout is 140ms. The device is RoHS compliant and suitable for use in through-hole mounting applications.
Intersil ISL88716IP826Z technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 19uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.677V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.583V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88716IP826Z to view detailed technical specifications.
No datasheet is available for this part.