The ISL88731AHRZ-T is a surface mount power management IC with an operating temperature range of -10°C to 100°C. It can supply up to 8A of output current and 19.2V of output voltage. This device is available in quantities of 6000 per reel and is packaged in tape and reel format. The ISL88731AHRZ-T is RoHS compliant and not radiation hardened. It is suitable for use in battery management applications.
Sign in to ask questions about the Intersil ISL88731AHRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL88731AHRZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Output Current | 8A |
| Output Voltage | 19.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL88731 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88731AHRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.