
The ISL88731CHRTZ-T is a surface-mount lithium-ion battery charger IC from Intersil. It operates within a temperature range of -10°C to 100°C and can supply up to 8A of current. The device is designed for use with 16.8V battery packs and features fault protection against short circuits. It communicates via the I2C interface and is compliant with RoHS regulations.
Intersil ISL88731CHRTZ-T technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 16.8V |
| Fault Protection | Short Circuit |
| Interface | I2C |
| Max Charge Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Output Current | 8A |
| Output Voltage | 19.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
