Battery Charger 28-Pin TQFN EP
Intersil ISL88736HRTZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88736HRTZ-T to view detailed technical specifications.
No datasheet is available for this part.