This through-hole mounted supervisory circuit IC monitors a single voltage with a threshold of 4.64V, featuring undervoltage at 4.556V and overvoltage at 4.724V. It provides a 260ms active-high reset with a 140ms reset timeout and includes a watchdog timer. Operating from 2V to 5.5V, this lead-free, RoHS compliant component draws a nominal 8µA and a maximum of 19µA supply current. The output is a totem-pole type, and it operates within a temperature range of -40°C to 85°C.
Intersil ISL88813IP846Z technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 8uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 19uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.724V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.556V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88813IP846Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
