The ISL89160FBEBZ-T is a dual gate driver IC from Intersil, designed for high-current applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features two channels with a maximum output current of 6A each, and can handle a maximum power dissipation of 33.3W. The IC is packaged in a SOIC-8 package and is available in tape and reel quantities of 2500 units.
Intersil ISL89160FBEBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33.3W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89160FBEBZ-T to view detailed technical specifications.
No datasheet is available for this part.