
The ISL89161FRTAZ-T is a dual gate driver from Intersil, designed for surface mount applications. It can handle a maximum output current of 6A and has a maximum power dissipation of 33.3W. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The gate driver features a turn-on delay time and turn-off delay time of 25ns each.
Intersil ISL89161FRTAZ-T technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33.3W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89161FRTAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.