The ISL89163FBECZ-T is a dual 6A gate driver IC from Intersil, featuring a 2-channel design with a supply voltage range of 7.5V to 16V. It is packaged in a SOIC package and is RoHS compliant. The IC operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 33.3W. It is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Intersil ISL89163FBECZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL89163FBECZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33.3W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89163FBECZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
