The ISL89164FBEBZ-T is a dual 6A gate driver IC with a package quantity of 2500 units per reel. It operates over a temperature range of -40 to 125°C and is RoHS compliant. The device features a fall time of 20ns and a maximum power dissipation of 33.3W. It is available in a SOIC package and is suitable for surface mount applications.
Intersil ISL89164FBEBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33.3W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL89164 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89164FBEBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
