The ISL89164FRTAZ is a dual gate driver IC from Intersil, featuring a maximum operating temperature of 125°C and a fall time of 20ns. It is designed for surface mount applications and is RoHS compliant. The device has a maximum output current of 6A and a maximum power dissipation of 33.3W. It is available in a rail/Tube packaging with a quantity of 100 units.
Intersil ISL89164FRTAZ technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33.3W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL89164 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89164FRTAZ to view detailed technical specifications.
No datasheet is available for this part.